
QMS-048-06.75-L-D-DP | |
|---|---|
DigiKey Part Number | QMS-048-06.75-L-D-DP-ND |
Manufacturer | |
Manufacturer Product Number | QMS-048-06.75-L-D-DP |
Description | CONN DIFF ARRAY PLG 96P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QMS-048-06.75-L-D-DP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 11mm, 13mm |
Number of Positions 96 | Height Above Board 0.250" (6.35mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 12,46107 € | 348,91 € |
| Unit Price without VAT: | 12,46107 € |
|---|---|
| Unit Price with VAT: | 14,82867 € |

