Similar

QMS-048-06.75-H-D-DP-PC4 | |
|---|---|
DigiKey Part Number | 612-QMS-048-06.75-H-D-DP-PC4-ND |
Manufacturer | |
Manufacturer Product Number | QMS-048-06.75-H-D-DP-PC4 |
Description | 0.635 MM Q2 HIGH-SPEED RUGGED GR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 (96 + 4 Power) Position Connector Differential Pair Array, Male Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-048-06.75-H-D-DP-PC4 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Through Hole |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (8) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 11mm, 13mm |
Number of Positions 100 (96 + 4 Power) | Height Above Board 0.250" (6.35mm) |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-048-06.75-L-D-DP-PT4 | Samtec Inc. | 0 | QMS-048-06.75-L-D-DP-PT4-ND | 14,83036 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 24,01500 € | 672,42 € |
| Unit Price without VAT: | 24,01500 € |
|---|---|
| Unit Price with VAT: | 28,57785 € |

