
QMS-048-05.75-L-D-DP | |
|---|---|
DigiKey Part Number | QMS-048-05.75-L-D-DP-ND |
Manufacturer | |
Manufacturer Product Number | QMS-048-05.75-L-D-DP |
Description | CONN DIFF ARRAY PLG 96P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QMS-048-05.75-L-D-DP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 10mm, 12mm |
Number of Positions 96 | Height Above Board 0.212" (5.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 12,46103 € | 485,98 € |
| Unit Price without VAT: | 12,46103 € |
|---|---|
| Unit Price with VAT: | 14,82863 € |

