
QMS-048-01-SL-D-DP-RA-PC8-K | |
|---|---|
DigiKey Part Number | 612-QMS-048-01-SL-D-DP-RA-PC8-K-ND |
Manufacturer | |
Manufacturer Product Number | QMS-048-01-SL-D-DP-RA-PC8-K |
Description | "0.635 MM Q2 HIGH-SPEED RUGGED G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 112 (96 + 16 Power) Position Connector Differential Pair Array, Male Surface Mount, Right Angle; Through Hole Gold |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle; Through Hole |
Packaging Tray | Features Ground Bus (Plane), Pick and Place, Power Pins (16) |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Male | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 112 (96 + 16 Power) | Height Above Board 0.320" (8.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,54000 € | 31,54 € |
| Unit Price without VAT: | 31,54000 € |
|---|---|
| Unit Price with VAT: | 37,53260 € |

