Similar

QMS-048-01-L-D-DP-RA-PC4 | |
|---|---|
DigiKey Part Number | QMS-048-01-L-D-DP-RA-PC4-ND |
Manufacturer | |
Manufacturer Product Number | QMS-048-01-L-D-DP-RA-PC4 |
Description | CONN DIFF ARRAY PLG 96P R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 (96 + 8 Power) Position Connector Differential Pair Array, Male Surface Mount, Right Angle; Through Hole Gold |
EDA/CAD Models | QMS-048-01-L-D-DP-RA-PC4 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Features Ground Bus (Plane), Power Pins (8) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Height Above Board 0.320" (8.12mm) |
Number of Positions 104 (96 + 8 Power) | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-048-01-SL-D-DP-RA-PC4 | Samtec Inc. | 0 | QMS-048-01-SL-D-DP-RA-PC4-ND | 21,97864 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 21,99563 € | 351,93 € |
| Unit Price without VAT: | 21,99563 € |
|---|---|
| Unit Price with VAT: | 26,17480 € |

