Similar

QMS-048-01-L-D-DP-EM2 | |
|---|---|
DigiKey Part Number | QMS-048-01-L-D-DP-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QMS-048-01-L-D-DP-EM2 |
Description | CONN DIFF ARRAY PLUG 96P EDGE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold |
EDA/CAD Models | QMS-048-01-L-D-DP-EM2 Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Bulk | Features Ground Bus (Plane), Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Male | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 96 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-048-01-H-D-DP-EM2 | Samtec Inc. | 0 | QMS-048-01-H-D-DP-EM2-ND | 20,17654 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 € | 15,79 € |
| Unit Price without VAT: | 15,79000 € |
|---|---|
| Unit Price with VAT: | 18,79010 € |

