
QMS-032-09.75-SL-D-DP-A | |
|---|---|
DigiKey Part Number | 612-QMS-032-09.75-SL-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QMS-032-09.75-SL-D-DP-A |
Description | CONN DIFF ARRAY PLG 64P SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-032-09.75-SL-D-DP-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 64 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm | |
Height Above Board | 0.368" (9.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 10 | 12,25500 € | 122,55 € |
| 25 | 11,79040 € | 294,76 € |
| 50 | 11,50620 € | 575,31 € |
| 100 | 9,48810 € | 948,81 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 15,39860 € |

