
QMS-032-06.75-L-D-DP-PC8 | |
|---|---|
DigiKey Part Number | QMS-032-06.75-L-D-DP-PC8-ND |
Manufacturer | |
Manufacturer Product Number | QMS-032-06.75-L-D-DP-PC8 |
Description | CONN DIFF ARRAY PLG 64P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 (64 + 16 Power) Position Connector Differential Pair Array, Male Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-032-06.75-L-D-DP-PC8 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Through Hole |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (8) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 11mm, 13mm |
Number of Positions 80 (64 + 16 Power) | Height Above Board 0.250" (6.35mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 12,36179 € | 346,13 € |
| Unit Price without VAT: | 12,36179 € |
|---|---|
| Unit Price with VAT: | 14,71053 € |

