
QMS-032-06.75-L-D-DP-PC4 | |
|---|---|
DigiKey Part Number | QMS-032-06.75-L-D-DP-PC4-ND |
Manufacturer | |
Manufacturer Product Number | QMS-032-06.75-L-D-DP-PC4 |
Description | CONN DIFF ARRAY PLG 64P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 72 (64 + 8 Power) Position Connector Differential Pair Array, Male Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-032-06.75-L-D-DP-PC4 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Through Hole |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (8) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 11mm, 13mm |
Number of Positions 72 (64 + 8 Power) | Height Above Board 0.250" (6.35mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 11,20179 € | 313,65 € |
| Unit Price without VAT: | 11,20179 € |
|---|---|
| Unit Price with VAT: | 13,33013 € |

