
QMS-032-06.75-L-D-DP-A-GP-K | |
|---|---|
DigiKey Part Number | 612-QMS-032-06.75-L-D-DP-A-GP-K-ND |
Manufacturer | |
Manufacturer Product Number | QMS-032-06.75-L-D-DP-A-GP-K |
Description | 0.635 MM Q2 HIGH-SPEED RUGGED GR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 10mm, 12mm |
Number of Positions 64 | Height Above Board 0.250" (6.35mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 11,49538 € | 298,88 € |
| Unit Price without VAT: | 11,49538 € |
|---|---|
| Unit Price with VAT: | 13,67950 € |

