Image for QMS-032-06.75-H-D-DP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-032-06.75-H-D-DP

DigiKey Part Number
2266-QMS-032-06.75-H-D-DP-ND
Manufacturer
Manufacturer Product Number
QMS-032-06.75-H-D-DP
Description
CONN DIFF ARRAY PLG 64P SMD GOLD
Customer Reference
Detailed Description
64 Position Connector Differential Pair Array, Male Surface Mount Gold
EDA/CAD Models
QMS-032-06.75-H-D-DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
64
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
11mm, 13mm
Height Above Board
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.