
QMS-032-02-L-D-DP-RA-PC4-TR | |
|---|---|
DigiKey Part Number | 612-QMS-032-02-L-D-DP-RA-PC4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMS-032-02-L-D-DP-RA-PC4-TR |
Description | 0.635 MM Q2 HIGH-SPEED RUGGED GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 (64 + 8 Power) Position Connector Differential Pair Array, Male Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle; Through Hole |
Packaging Tape & Reel (TR) | Features Ground Bus (Plane), Power Pins (8) |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Male | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 72 (64 + 8 Power) | Height Above Board 0.320" (8.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,77420 € | 1.577,42 € |
| Unit Price without VAT: | 15,77420 € |
|---|---|
| Unit Price with VAT: | 18,77130 € |

