Similar

QMS-032-01-SL-D-DP-RA-PC8 | |
|---|---|
DigiKey Part Number | QMS-032-01-SL-D-DP-RA-PC8-ND |
Manufacturer | |
Manufacturer Product Number | QMS-032-01-SL-D-DP-RA-PC8 |
Description | CONN DIFF ARRAY PLG 64P R/A GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 (64 + 16 Power) Position Connector Differential Pair Array, Male Surface Mount, Right Angle; Through Hole Gold |
EDA/CAD Models | QMS-032-01-SL-D-DP-RA-PC8 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Features Ground Bus (Plane), Power Pins (16) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Height Above Board 0.320" (8.12mm) |
Number of Positions 80 (64 + 16 Power) | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-032-01-L-D-DP-RA-PC8 | Samtec Inc. | 0 | QMS-032-01-L-D-DP-RA-PC8-ND | 18,54438 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 20,33188 € | 325,31 € |
| Unit Price without VAT: | 20,33188 € |
|---|---|
| Unit Price with VAT: | 24,19494 € |

