Image for QMS-026-06.75-L-D-PC8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-026-06.75-L-D-PC8

DigiKey Part Number
QMS-026-06.75-L-D-PC8-ND
Manufacturer
Manufacturer Product Number
QMS-026-06.75-L-D-PC8
Description
CONN HDR 52POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
68 (52 + 16 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
QMS-026-06.75-L-D-PC8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
68 (52 + 16 Power)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Through Hole
Features
Board Guide, Ground Bus (Plane), Power Pins (8)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11mm, 13mm
Height Above Board
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5610,92964 €612,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,92964 €
Unit Price with VAT:13,00627 €