
QMS-026-06.75-L-D-A-GP-TR | |
|---|---|
DigiKey Part Number | 612-QMS-026-06.75-L-D-A-GP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMS-026-06.75-L-D-A-GP-TR |
Description | "0.635 MM Q2 HIGH-SPEED RUGGED G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm, 13mm |
Number of Positions 52 | Height Above Board 0.250" (6.35mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,36330 € |

