
QMS-026-05.75-L-D-TR | |
|---|---|
DigiKey Part Number | 612-QMS-026-05.75-L-D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMS-026-05.75-L-D-TR |
Description | 0.635 MM Q2 HIGH-SPEED RUGGED GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-026-05.75-L-D-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.212" (5.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 6,92671 € | 2.424,35 € |
| Unit Price without VAT: | 6,92671 € |
|---|---|
| Unit Price with VAT: | 8,24278 € |

