Similar

QMS-026-05.75-L-D-RF1-TR | |
|---|---|
DigiKey Part Number | QMS-026-05.75-L-D-RF1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMS-026-05.75-L-D-RF1-TR |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 54 (52 + 2 RF Jacks) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-026-05.75-L-D-RF1-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), RF Jacks (2) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 54 (52 + 2 RF Jacks) | Height Above Board 0.212" (5.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-026-05.75-L-D-RF1 | Samtec Inc. | 145 | SAM9111-ND | 21,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 14,22717 € | 4.268,15 € |
| Unit Price without VAT: | 14,22717 € |
|---|---|
| Unit Price with VAT: | 16,93033 € |


