Similar

QMS-026-05.75-H-D | |
|---|---|
DigiKey Part Number | QMS-026-05.75-H-D-ND |
Manufacturer | |
Manufacturer Product Number | QMS-026-05.75-H-D |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMS-026-05.75-H-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 52 | Height Above Board 0.212" (5.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-026-05.75-L-D | Samtec Inc. | 0 | QMS-026-05.75-L-D-ND | 10,62589 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 15,16696 € | 849,35 € |
| Unit Price without VAT: | 15,16696 € |
|---|---|
| Unit Price with VAT: | 18,04868 € |

