Similar

QMS-026-05.75-H-D-RF2 | |
|---|---|
DigiKey Part Number | QMS-026-05.75-H-D-RF2-ND |
Manufacturer | |
Manufacturer Product Number | QMS-026-05.75-H-D-RF2 |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 56 (52 + 4 RF Jacks) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMS-026-05.75-H-D-RF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 56 (52 + 4 RF Jacks) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), RF Jacks (4) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.212" (5.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 28,13300 € | 1.687,98 € |
| Unit Price without VAT: | 28,13300 € |
|---|---|
| Unit Price with VAT: | 33,47827 € |


