Similar

QMS-026-05.75-H-D-PC8 | |
|---|---|
DigiKey Part Number | QMS-026-05.75-H-D-PC8-ND |
Manufacturer | |
Manufacturer Product Number | QMS-026-05.75-H-D-PC8 |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 68 (52 + 16 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold |
EDA/CAD Models | QMS-026-05.75-H-D-PC8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 68 (52 + 16 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Through Hole | |
Features | Board Guide, Ground Bus (Plane), Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.212" (5.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 15,61982 € | 874,71 € |
| Unit Price without VAT: | 15,61982 € |
|---|---|
| Unit Price with VAT: | 18,58759 € |

