New at DigiKey
Image for QMS-026-02-SL-D-RA-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-026-02-SL-D-RA-K-TR

DigiKey Part Number
612-QMS-026-02-SL-D-RA-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMS-026-02-SL-D-RA-K-TR
Description
"0.635 MM Q2 HIGH-SPEED RUGGED G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
52 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount, Right Angle; Through Hole
Packaging
Tape & Reel (TR)
Features
Ground Bus (Plane), Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Outer Shroud Contacts
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
52
Height Above Board
0.320" (8.12mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
119,83000 €19,83 €
Manufacturers Standard Package
Unit Price without VAT:19,83000 €
Unit Price with VAT:23,59770 €