QMS-026-01-SL-D-EM2-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,40816 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,70584 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,88654 €
Datasheet
Image for QMS-026-01-SL-D-EM2-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-026-01-SL-D-EM2-TR

DigiKey Part Number
QMS-026-01-SL-D-EM2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMS-026-01-SL-D-EM2-TR
Description
CONN HDR 52POS EDGE MNT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold
EDA/CAD Models
QMS-026-01-SL-D-EM2-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
52
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Ground Bus (Plane), Mating Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1258,72648 €1.090,81 €
Manufacturers Standard Package
Unit Price without VAT:8,72648 €
Unit Price with VAT:10,38451 €