Similar

QMS-026-01-S-D-RA-PC8-K-TR | |
|---|---|
DigiKey Part Number | 612-QMS-026-01-S-D-RA-PC8-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMS-026-01-S-D-RA-PC8-K-TR |
Description | 0.635 MM Q2 HIGH-SPEED RUGGED GR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 (52 + 16 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle; Through Hole |
Packaging Tape & Reel (TR) | Features Ground Bus (Plane), Pick and Place, Power Pins (16) |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 68 (52 + 16 Power) | Height Above Board 0.320" (8.12mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-026-01-H-D-RA-PC8-K-TR | Samtec Inc. | 0 | 612-QMS-026-01-H-D-RA-PC8-K-TR-ND | 21,08550 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,82120 € | 1.882,12 € |
| Unit Price without VAT: | 18,82120 € |
|---|---|
| Unit Price with VAT: | 22,39723 € |

