Similar
Similar
Similar
Similar

QMS-026-01-S-D-EM2 | |
|---|---|
DigiKey Part Number | QMS-026-01-S-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QMS-026-01-S-D-EM2 |
Description | CONN HDR 52POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
EDA/CAD Models | QMS-026-01-S-D-EM2 Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane), Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 52 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-026-01-H-D-EM2 | Samtec Inc. | 0 | QMS-026-01-H-D-EM2-ND | 18,20667 € | Similar |
| QMS-026-01-L-D-EM2 | Samtec Inc. | 0 | QMS-026-01-L-D-EM2-ND | 12,74981 € | Similar |
| QMS-026-01-S-D-EM2-TR | Samtec Inc. | 0 | QMS-026-01-S-D-EM2-TR-ND | 13,54944 € | Similar |
| QMS-026-01-SL-D-EM2 | Samtec Inc. | 0 | QMS-026-01-SL-D-EM2-ND | 13,98615 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 17,17615 € | 893,16 € |
| Unit Price without VAT: | 17,17615 € |
|---|---|
| Unit Price with VAT: | 20,43962 € |

