Similar

QMS-026-01-H-D-RA-PC8-K | |
|---|---|
DigiKey Part Number | 612-QMS-026-01-H-D-RA-PC8-K-ND |
Manufacturer | |
Manufacturer Product Number | QMS-026-01-H-D-RA-PC8-K |
Description | 0.635 MM Q2 HIGH-SPEED RUGGED GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 68 (52 + 16 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle; Through Hole |
Packaging Tray | Features Ground Bus (Plane), Pick and Place, Power Pins (16) |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 68 (52 + 16 Power) | Height Above Board 0.320" (8.12mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-026-01-L-D-RA-PC8-K | Samtec Inc. | 0 | 612-QMS-026-01-L-D-RA-PC8-K-ND | 17,35500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 24,76611 € | 445,79 € |
| Unit Price without VAT: | 24,76611 € |
|---|---|
| Unit Price with VAT: | 29,47167 € |

