
QMS-016-06.75-L-D-DP | |
|---|---|
DigiKey Part Number | QMS-016-06.75-L-D-DP-ND |
Manufacturer | |
Manufacturer Product Number | QMS-016-06.75-L-D-DP |
Description | CONN DIFF ARRAY PLG 32P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-016-06.75-L-D-DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 32 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 13mm | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 6,45446 € | 361,45 € |
| Unit Price without VAT: | 6,45446 € |
|---|---|
| Unit Price with VAT: | 7,68081 € |

