
QMS-016-05.75-L-D-DP-A-K | |
|---|---|
DigiKey Part Number | QMS-016-05.75-L-D-DP-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QMS-016-05.75-L-D-DP-A-K |
Description | CONN DIFF ARRAY PLG 32P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-016-05.75-L-D-DP-A-K Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Features Board Guide, Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Male | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 7,93161 € | 444,17 € |
| Unit Price without VAT: | 7,93161 € |
|---|---|
| Unit Price with VAT: | 9,43862 € |

