Similar

QMS-016-05.75-H-D-DP-PT4 | |
|---|---|
DigiKey Part Number | QMS-016-05.75-H-D-DP-PT4-ND |
Manufacturer | |
Manufacturer Product Number | QMS-016-05.75-H-D-DP-PT4 |
Description | CONN DIFF ARRAY PLG 32P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 (32 + 4 Power) Position Connector Differential Pair Array, Male Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-016-05.75-H-D-DP-PT4 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Through Hole |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (8) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 10mm, 12mm |
Number of Positions 36 (32 + 4 Power) | Height Above Board 0.212" (5.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-016-05.75-L-D-DP-PT4 | Samtec Inc. | 0 | QMS-016-05.75-L-D-DP-PT4-ND | 7,64904 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 10,93827 € | 568,79 € |
| Unit Price without VAT: | 10,93827 € |
|---|---|
| Unit Price with VAT: | 13,01654 € |

