Similar

QMS-016-01-SL-D-DP-RA-MG-TR | |
|---|---|
DigiKey Part Number | QMS-016-01-SL-D-DP-RA-MG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMS-016-01-SL-D-DP-RA-MG-TR |
Description | CONN DIFF ARRAY PLG 32P R/A GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Male Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-016-01-SL-D-DP-RA-MG-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Features Ground Bus (Plane), Mating Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Height Above Board 0.320" (8.12mm) |
Number of Positions 32 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-016-01-SL-D-DP-RA-MG | Samtec Inc. | 0 | QMS-016-01-SL-D-DP-RA-MG-ND | 12,80725 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 10,11480 € | 1.264,35 € |
| Unit Price without VAT: | 10,11480 € |
|---|---|
| Unit Price with VAT: | 12,03661 € |

