Similar
Similar

QMS-016-01-S-D-DP-RA-MG | |
|---|---|
DigiKey Part Number | QMS-016-01-S-D-DP-RA-MG-ND |
Manufacturer | |
Manufacturer Product Number | QMS-016-01-S-D-DP-RA-MG |
Description | CONN DIFF ARRAY PLG 32P R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Male Surface Mount, Right Angle; Through Hole Gold |
EDA/CAD Models | QMS-016-01-S-D-DP-RA-MG Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Features Ground Bus (Plane), Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Height Above Board 0.320" (8.12mm) |
Number of Positions 32 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-016-01-H-D-DP-RA-MG | Samtec Inc. | 0 | QMS-016-01-H-D-DP-RA-MG-ND | 14,01475 € | Similar |
| QMS-016-01-SL-D-DP-RA-MG | Samtec Inc. | 0 | QMS-016-01-SL-D-DP-RA-MG-ND | 10,17325 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,49350 € | 499,74 € |
| Unit Price without VAT: | 12,49350 € |
|---|---|
| Unit Price with VAT: | 14,86727 € |

