Similar

QFSS-16-4.25-H-D-DP-PC4-P-TR | |
|---|---|
DigiKey Part Number | 612-QFSS-16-4.25-H-D-DP-PC4-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QFSS-16-4.25-H-D-DP-PC4-P-TR |
Description | 0.635 MM Q2 SHIELDED GROUND PLAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (32 + 8 Power) Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFSS-16-4.25-H-D-DP-PC4-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 40 (32 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 14,17413 € | 2.126,12 € |
| Unit Price without VAT: | 14,17413 € |
|---|---|
| Unit Price with VAT: | 16,86721 € |

