
QFSS-078-04.25-H-D-A | |
|---|---|
DigiKey Part Number | SAM8170-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-078-04.25-H-D-A |
Description | CONN RCPT 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFSS-078-04.25-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 11mm |
Number of Positions 156 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 29,44038 € | 765,45 € |
| Unit Price without VAT: | 29,44038 € |
|---|---|
| Unit Price with VAT: | 35,03405 € |


