
QFSS-052-04.25-H-D-P | |
|---|---|
DigiKey Part Number | 612-QFSS-052-04.25-H-D-P-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-052-04.25-H-D-P |
Description | "0.635 MM Q2 SHIELDED GROUND PLA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 11mm |
Number of Positions 104 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,98000 € | 30,98 € |
| Unit Price without VAT: | 30,98000 € |
|---|---|
| Unit Price with VAT: | 36,86620 € |

