Similar

QFSS-032-04.25-L-D-DP-PC8-P | |
|---|---|
DigiKey Part Number | QFSS-032-04.25-L-D-DP-PC8-P-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-032-04.25-L-D-DP-PC8-P |
Description | .635MM DOUBLE ROW SHIELDED TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 (64 + 16 Power) Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QFSS-032-04.25-L-D-DP-PC8-P Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (16), Shielded |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 11mm |
Number of Positions 80 (64 + 16 Power) | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFSS-032-04.25-L-D-DP-PC8 | Samtec Inc. | 0 | QFSS-032-04.25-L-D-DP-PC8-ND | 17,32660 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,71000 € | 24,71 € |
| Unit Price without VAT: | 24,71000 € |
|---|---|
| Unit Price with VAT: | 29,40490 € |


