
QFSS-032-04.25-L-D-DP-PC4 | |
|---|---|
DigiKey Part Number | QFSS-032-04.25-L-D-DP-PC4-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-032-04.25-L-D-DP-PC4 |
Description | CONN DIFF ARRAY RCP 64P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 (64 + 8 Power) Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFSS-032-04.25-L-D-DP-PC4 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (8), Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 11mm |
Number of Positions 72 (64 + 8 Power) | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 € | 19,55 € |
| 10 | 18,50500 € | 185,05 € |
| 25 | 17,81080 € | 445,27 € |
| 50 | 17,37400 € | 868,70 € |
| 100 | 15,18830 € | 1.518,83 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,26450 € |

