Similar
Similar

QFSS-026-04.25-L-D-PC8 | |
|---|---|
DigiKey Part Number | QFSS-026-04.25-L-D-PC8-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-026-04.25-L-D-PC8 |
Description | .635MM DOUBLE ROW SHIELDED TERMI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 (52 + 16 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QFSS-026-04.25-L-D-PC8 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Power Pins (16), Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 11mm |
Number of Positions 68 (52 + 16 Power) | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFSS-026-04.25-H-D-PC8 | Samtec Inc. | 0 | QFSS-026-04.25-H-D-PC8-ND | 21,89442 € | Similar |
| QFSS-026-04.25-L-D-PT8 | Samtec Inc. | 0 | QFSS-026-04.25-L-D-PT8-ND | 13,49942 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 13,49942 € | 701,97 € |
| Unit Price without VAT: | 13,49942 € |
|---|---|
| Unit Price with VAT: | 16,06431 € |



