
QFSS-016-4.25-H-D-DP-PC4-TR | |
|---|---|
DigiKey Part Number | 612-QFSS-016-4.25-H-D-DP-PC4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QFSS-016-4.25-H-D-DP-PC4-TR |
Description | "0.635 MM Q2 SHIELDED GROUND PLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 (32 + 8 Power) Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Shielded |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 11mm |
Number of Positions 40 (32 + 8 Power) | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,78000 € | 17,78 € |
| Unit Price without VAT: | 17,78000 € |
|---|---|
| Unit Price with VAT: | 21,15820 € |

