
QFSS-016-04.25-H-D-DP-PT4 | |
|---|---|
DigiKey Part Number | QFSS-016-04.25-H-D-DP-PT4-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-016-04.25-H-D-DP-PT4 |
Description | .635MM DOUBLE ROW SHIELDED TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 (32 + 8 Power) Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QFSS-016-04.25-H-D-DP-PT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 40 (32 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Power Pins (8), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 17,56769 € | 913,52 € |
| Unit Price without VAT: | 17,56769 € |
|---|---|
| Unit Price with VAT: | 20,90555 € |

