QFSS-016-04.25-H-D-DP-A-BM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 109,32750 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 78,56096 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 90,36442 €
Datasheet
QFSS-016-04.25-L-D-DP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFSS-016-04.25-H-D-DP-A-BM

DigiKey Part Number
QFSS-016-04.25-H-D-DP-A-BM-ND
Manufacturer
Manufacturer Product Number
QFSS-016-04.25-H-D-DP-A-BM
Description
.635MM DOUBLE ROW SHIELDED TERMI
Customer Reference
Detailed Description
32 Position Connector Differential Pair Array, Female Surface Mount Gold
EDA/CAD Models
QFSS-016-04.25-H-D-DP-A-BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
32
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
11mm
Height Above Board
0.278" (7.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.