
QFS-104-04.25-L-D-A | |
|---|---|
DigiKey Part Number | QFS-104-04.25-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QFS-104-04.25-L-D-A |
Description | CONN RCPT 208POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 208 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-104-04.25-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 208 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 19,68615 € | 511,84 € |
| Unit Price without VAT: | 19,68615 € |
|---|---|
| Unit Price with VAT: | 23,42652 € |

