Similar
Similar

QFS-104-01-L-D-RA-K | |
|---|---|
DigiKey Part Number | QFS-104-01-L-D-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | QFS-104-01-L-D-RA-K |
Description | CONN RCPT 208POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 208 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QFS-104-01-L-D-RA-K Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Features Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 208 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-104-01-S-D-RA-K | Samtec Inc. | 0 | QFS-104-01-S-D-RA-K-ND | 48,46000 € | Similar |
| QFS-104-02-S-D-RA-K | Samtec Inc. | 0 | QFS-104-02-S-D-RA-K-ND | 43,91875 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 29,24615 € | 5.849,23 € |
| Unit Price without VAT: | 29,24615 € |
|---|---|
| Unit Price with VAT: | 34,80292 € |

