Similar

QFS-078-06.25-SL-D-A-P | |
|---|---|
DigiKey Part Number | QFS-078-06.25-SL-D-A-P-ND |
Manufacturer | |
Manufacturer Product Number | QFS-078-06.25-SL-D-A-P |
Description | CONN RCPT 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-078-06.25-SL-D-A-P Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 12mm, 13mm, 16mm |
Number of Positions 156 | Height Above Board 0.356" (9.04mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-078-06.25-SL-D-A-P-TR | Samtec Inc. | 0 | QFS-078-06.25-SL-D-A-P-TR-ND | 18,44160 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 23,40727 € | 772,44 € |
| Unit Price without VAT: | 23,40727 € |
|---|---|
| Unit Price with VAT: | 27,85465 € |

