
QFS-078-04.25-L-D-GP | |
|---|---|
DigiKey Part Number | QFS-078-04.25-L-D-GP-ND |
Manufacturer | |
Manufacturer Product Number | QFS-078-04.25-L-D-GP |
Description | CONN RCPT 156POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QFS-078-04.25-L-D-GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 156 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 16,73885 € | 435,21 € |
| Unit Price without VAT: | 16,73885 € |
|---|---|
| Unit Price with VAT: | 19,91923 € |

