
QFS-078-01-SL-D-RA-PC8 | |
|---|---|
DigiKey Part Number | QFS-078-01-SL-D-RA-PC8-ND |
Manufacturer | |
Manufacturer Product Number | QFS-078-01-SL-D-RA-PC8 |
Description | CONN RCPT 156POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 172 (156 + 16 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-078-01-SL-D-RA-PC8 Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Features Ground Bus (Plane), Power Pins (16) |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 172 (156 + 16 Power) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 35,15313 € | 562,45 € |
| Unit Price without VAT: | 35,15313 € |
|---|---|
| Unit Price with VAT: | 41,83222 € |

