Similar

QFS-078-01-H-D-RA | |
|---|---|
DigiKey Part Number | QFS-078-01-H-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | QFS-078-01-H-D-RA |
Description | CONN RCPT 156POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QFS-078-01-H-D-RA Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 156 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-078-02-H-D-RA | Samtec Inc. | 0 | QFS-078-02-H-D-RA-ND | 41,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 41,27563 € | 660,41 € |
| Unit Price without VAT: | 41,27563 € |
|---|---|
| Unit Price with VAT: | 49,11800 € |

