Similar

QFS-064-04.25-H-D-DP-A | |
|---|---|
DigiKey Part Number | QFS-064-04.25-H-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QFS-064-04.25-H-D-DP-A |
Description | CONN DIFF ARRAY RCPT 128POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 128 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QFS-064-04.25-H-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 128 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-064-04.25-L-D-DP-A | Samtec Inc. | 0 | QFS-064-04.25-L-D-DP-A-ND | 13,13962 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 18,83385 € | 489,68 € |
| Unit Price without VAT: | 18,83385 € |
|---|---|
| Unit Price with VAT: | 22,41228 € |

