
QFS-064-04.25-H-D-DP-A-GP-P | |
|---|---|
DigiKey Part Number | QFS-064-04.25-H-D-DP-A-GP-P-ND |
Manufacturer | |
Manufacturer Product Number | QFS-064-04.25-H-D-DP-A-GP-P |
Description | CONN DIFF ARRAY RCPT 128POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 128 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-064-04.25-H-D-DP-A-GP-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 128 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 23,38038 € | 607,89 € |
| Unit Price without VAT: | 23,38038 € |
|---|---|
| Unit Price with VAT: | 27,82265 € |

