Similar

QFS-052-06.25-S-D | |
|---|---|
DigiKey Part Number | QFS-052-06.25-S-D-ND |
Manufacturer | |
Manufacturer Product Number | QFS-052-06.25-S-D |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-06.25-S-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 12mm, 13mm, 16mm |
Number of Positions 104 | Height Above Board 0.356" (9.04mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-052-06.25-SL-D | Samtec Inc. | 0 | QFS-052-06.25-SL-D-ND | 16,18386 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 19,96523 € | 878,47 € |
| Unit Price without VAT: | 19,96523 € |
|---|---|
| Unit Price with VAT: | 23,75862 € |

