Similar
Similar

QFS-052-04.25-H-D-PC4-P | |
|---|---|
DigiKey Part Number | 612-QFS-052-04.25-H-D-PC4-P-ND |
Manufacturer | |
Manufacturer Product Number | QFS-052-04.25-H-D-PC4-P |
Description | 0.635 MM Q2 HIGH-SPEED RUGGED GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 112 (104 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Pick and Place, Power Pins (8) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 112 (104 + 8 Power) | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-052-04.25-L-D-PC4-P | Samtec Inc. | 0 | QFS-052-04.25-L-D-PC4-P-ND | 17,44308 € | Similar |
| QFS-052-04.25-L-D-PT4-P | Samtec Inc. | 0 | 612-QFS-052-04.25-L-D-PT4-P-ND | 15,37231 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 24,81577 € | 645,21 € |
| Unit Price without VAT: | 24,81577 € |
|---|---|
| Unit Price with VAT: | 29,53077 € |


