
QFS-052-02-SL-D-RA-K-TR | |
|---|---|
DigiKey Part Number | QFS-052-02-SL-D-RA-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QFS-052-02-SL-D-RA-K-TR |
Description | CONN RCPT 104POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QFS-052-02-SL-D-RA-K-TR Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Ground Bus (Plane), Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 104 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 18,80808 € | 2.351,01 € |
| Unit Price without VAT: | 18,80808 € |
|---|---|
| Unit Price with VAT: | 22,38162 € |

